Vishay N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-247 IRFP450PBF
- RS Stock No.:
- 281-6029
- Distrelec Article No.:
- 171-16-890
- Mfr. Part No.:
- IRFP450PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 1000 units)*
$3,822.00
(exc. GST)
$4,204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 + | $3.822 | $3,822.00 |
*price indicative
- RS Stock No.:
- 281-6029
- Distrelec Article No.:
- 171-16-890
- Mfr. Part No.:
- IRFP450PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.4Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 190W | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 14.2mm | |
| Width | 15.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.4Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 190W | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 14.2mm | ||
Width 15.29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP450PBF
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP450LCPBF
- Vishay IRFP450A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP450APBF
- Vishay IRFP450A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 STW15NK50Z
- STMicroelectronics MDmesh Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 STW19NM50N
- STMicroelectronics MDmesh 14 A 3-Pin TO-247
