Vishay IRFP N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-247 IRFP450LCPBF
- RS Stock No.:
- 178-0783
- Mfr. Part No.:
- IRFP450LCPBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$164.95
(exc. GST)
$181.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 75 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $6.598 | $164.95 |
| 125 + | $5.938 | $148.45 |
*price indicative
- RS Stock No.:
- 178-0783
- Mfr. Part No.:
- IRFP450LCPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-247 | |
| Series | IRFP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 74nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 190W | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Width | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-247 | ||
Series IRFP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 74nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 190W | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 15.87mm | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Width 5.31mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP450LCPBF
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP22N50APBF
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 1 kV Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
