Vishay SQRS140ELP 2 Type N-Channel MOSFET, 504 A, 40 V Enhancement, 8-Pin SO-8SW SQRS140ELP-T1_GE3
- RS Stock No.:
- 280-0025
- Mfr. Part No.:
- SQRS140ELP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$10.25
(exc. GST)
$11.276
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $5.125 | $10.25 |
| 50 - 98 | $4.67 | $9.34 |
| 100 - 248 | $4.155 | $8.31 |
| 250 - 998 | $4.075 | $8.15 |
| 1000 + | $4.00 | $8.00 |
*price indicative
- RS Stock No.:
- 280-0025
- Mfr. Part No.:
- SQRS140ELP-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 504A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQRS140ELP | |
| Package Type | SO-8SW | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 40 V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, 100 percent Rg and UIS tested, RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 504A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQRS140ELP | ||
Package Type SO-8SW | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 40 V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, 100 percent Rg and UIS tested, RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Vishay Automotive MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
AEC-Q101 qualified
Fully lead (Pb)-free device
Related links
- Vishay SQRS140ELP 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8SW SQRS140ELP-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 8-Pin SO-8SW SQRS160EP-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin SO-8SW SQRS140EP-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 8-Pin SO-8SW SIRS4600EPW-T1-RE3
- Vishay Isolated TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC SQ4920EY-T1_GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SQ4946CEY-T1_GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SQJ208EP-T1_GE3
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SQS944ENW-T1_GE3
