Vishay Dual TrenchFET 2 N-Channel MOSFET, 7 A, 60 V Enhancement, 8-Pin SO-8 SQ4946CEY-T1_GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.98

(exc. GST)

$12.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.098$10.98
50 - 90$1.078$10.78
100 - 240$1.061$10.61
250 - 990$1.043$10.43
1000 +$1.026$10.26

*price indicative

Packaging Options:
RS Stock No.:
228-2946
Mfr. Part No.:
SQ4946CEY-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

60V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

11.7nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

4W

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The Vishay TrenchFET automotive dual N-channel is power MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy