Vishay TrenchFET N-Channel MOSFET, 373 A, 60 V Enhancement, 8-Pin SO-8SW SQRS160EP-T1_GE3
- RS Stock No.:
- 735-238
- Mfr. Part No.:
- SQRS160EP-T1_GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.67 |
| 10 - 24 | $5.65 |
| 25 - 99 | $2.95 |
| 100 - 499 | $2.87 |
| 500 + | $2.82 |
*price indicative
- RS Stock No.:
- 735-238
- Mfr. Part No.:
- SQRS160EP-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 373A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8SW | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.002Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Power Dissipation Pd | 270W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5mm | |
| Length | 6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 373A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8SW | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.002Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Power Dissipation Pd 270W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Width 5mm | ||
Length 6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 8-Pin SO-8SW SIRS4600EPW-T1-RE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin SO-8SW SQRS140EP-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SQ9945CEY-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ160ER-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS136ENW-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS136ELNW-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAIR SQZF140ELPW-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ118ER-T1_GE3
