Vishay SQJ162EP N-Channel MOSFET, 166 A, 60 V Enhancement, 4-Pin SO-8L SQJ162EP-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.06

(exc. GST)

$15.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.812$14.06-
50 - 95$2.326$11.6317%
100 - 245$2.068$10.3426%
250 - 995$2.03$10.1527%
1000 +$1.99$9.9529%

*price indicative

Packaging Options:
RS Stock No.:
280-0019
Mfr. Part No.:
SQJ162EP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

166A

Maximum Drain Source Voltage Vds

60V

Package Type

SO-8L

Series

SQJ162EP

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.005Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

34nC

Maximum Power Dissipation Pd

250W

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The Vishay Automotive MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

AEC-Q101 qualified

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy