Vishay SISS N-Channel MOSFET, 66.6 A, 80 V Enhancement, 8-Pin 1212-8S SISS5808DN-T1-GE3
- RS Stock No.:
- 280-0003
- Mfr. Part No.:
- SISS5808DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$13.37
(exc. GST)
$14.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,984 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 56 | $3.343 | $13.37 | - |
| 60 - 96 | $3.273 | $13.09 | 2% |
| 100 - 236 | $3.208 | $12.83 | 4% |
| 240 - 996 | $3.148 | $12.59 | 5% |
| 1000 + | $3.078 | $12.31 | 7% |
*price indicative
- RS Stock No.:
- 280-0003
- Mfr. Part No.:
- SISS5808DN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 66.6A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SISS | |
| Package Type | 1212-8S | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00745Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 65.7W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 66.6A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SISS | ||
Package Type 1212-8S | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00745Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 65.7W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Vishay SISS Type N-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8S SISS5808DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5108DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5112DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5110DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4402DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8S SISS52DN-T1-UE3
