Vishay SiR Type P-Channel MOSFET, 105 A, 20 V Enhancement, 8-Pin SO-8 SIR5211DP-T1-GE3
- RS Stock No.:
- 279-9949
- Mfr. Part No.:
- SIR5211DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-9949
- Mfr. Part No.:
- SIR5211DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 105A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SO-8 | |
| Series | SiR | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0062Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 158nC | |
| Maximum Power Dissipation Pd | 56.8W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 105A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SO-8 | ||
Series SiR | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0062Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 158nC | ||
Maximum Power Dissipation Pd 56.8W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.15mm | ||
Automotive Standard No | ||
The Vishay MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
Fully lead (Pb)-free device
Related links
- Vishay SiR Type P-Channel MOSFET 20 V Enhancement, 8-Pin SO-8 SIR5211DP-T1-GE3
- Vishay SiR Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIR4409DP-T1-RE3
- Vishay SiR Type P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SIR5607DP-T1-RE3
- Vishay SiR Type P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SIR5623DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 171 V, 8-Pin PowerPAK SO-8 SiRS700DP-T1-GE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5108DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5110DP-T1-RE3
