Vishay SIHG N-Channel MOSFET, 21 A, 600 V Enhancement, 3-Pin TO-247AC SIHG155N60EF-GE3
- RS Stock No.:
- 279-9911
- Mfr. Part No.:
- SIHG155N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $48.00
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$108.05
(exc. GST)
$118.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | $4.322 | $108.05 | - |
| 100 + | $3.842 | $96.05 | $48.00 |
*price indicative
- RS Stock No.:
- 279-9911
- Mfr. Part No.:
- SIHG155N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247AC | |
| Series | SIHG | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.159Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 179W | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247AC | ||
Series SIHG | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.159Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 179W | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 15.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay SIHG Series MOSFET, 600V Maximum Drain Source Voltage, 21A Maximum Continuous Drain Current - SIHG155N60EF-GE3
Features and Benefits:
• 21A continuous drain current supports substantial load drive
• 0.159 Ω low Rds(on) reduces conduction losses
• 179W power dissipation allows high-power operation
• 38 nC typical gate charge improves switching-speed control
• 30V gate-source limit ensures compatibility with common drive voltages
Applications
• Ideal for high-voltage motor drives and inverters
• Used for power-factor-correction modules in large systems
• Can be used for high-power audio amplification switching stages
• Appropriate for laboratory power-electronics prototyping
What thermal range can it withstand during operation?
How is it mounted and connected on hardware?
What type of channel and conduction mode does it employ?
Are there specific approval standards noted for this component?
Related links
- Vishay SIHG Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247AC SIHG155N60EF-GE3
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG085N60EF-GE3
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG150N60E-GE3
- Vishay SIHP Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB SIHP155N60EF-GE3
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay D Series Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247AC SIHG25N40D-GE3
