Vishay SIHB N-Channel MOSFET, 34 A, 650 V Enhancement, 3-Pin TO-263 SIHB085N60EF-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$366.30

(exc. GST)

$402.95

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50$7.326$366.30
100 - 450$5.99$299.50
500 - 950$5.10$255.00
1000 +$4.518$225.90

*price indicative

RS Stock No.:
268-8291
Mfr. Part No.:
SIHB085N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

34A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-263

Series

SIHB

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.084Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

184W

Typical Gate Charge Qg @ Vgs

63nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

10.67mm

Standards/Approvals

RoHS

Automotive Standard

No

Vishay SIHB Series MOSFET, 650V Drain Source Voltage, 34A Continuous Drain Current - SIHB085N60EF-GE3


This MOSFET is a high-voltage N-channel semiconductor device designed for power switching in surface-mount applications. It operates across a wide ambient temperature range and is suited to circuits requiring substantial drain current and elevated drain-source voltage capability. The component is supplied in a TO-263 package for thermal management on PCB-mounted power stages.

Features and Benefits:


• 650V drain-source rating enables high-voltage switching
• 34A continuous drain current supports heavy load handling
• 0.084Ω Rds(on) reduces conduction losses during operation
• 63nC total gate charge allows predictable gate-drive design
• 184W power dissipation assists high-power-density layouts
• Vgs 30V limit accommodates robust gate-voltage margins

Applications


• Ideal for power converters in industrial supplies
• Suitable for high-voltage inverter switching stages
• Used for motor-drive front-end switching transistors
• Can be used for telecoms power-rail regulation
• Recommended for switched-mode power supply primary switches

What package advantages assist PCB thermal design?


The TO-263 surface-mount format offers a large thermal pad and metal tab area to improve heat transfer to the board and external heatsinking arrangements.

How does gate charge affect drive circuitry selection?


The 63nC gate charge determines required driver current and switching losses

gate drivers must source and sink sufficient current for desired transition speeds to balance efficiency and EMI.

What temperature range can it withstand during operation?


The device is specified to operate from -55°C up to 150°C junction or ambient conditions as defined by system cooling, enabling use in harsh thermal environments.

Are there any regulatory restrictions noted for use?


The component complies with RoHS directives, indicating it meets restricted-substance requirements for electronic assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy