Vishay SI N-Channel MOSFET, 1.8 A, 100 V Enhancement, 3-Pin SOT-23 SI2392BDS-T1-GE3
- RS Stock No.:
- 279-9892
- Mfr. Part No.:
- SI2392BDS-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$987.00
(exc. GST)
$1,086.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.329 | $987.00 |
*price indicative
- RS Stock No.:
- 279-9892
- Mfr. Part No.:
- SI2392BDS-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.8A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Series | SI | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.149Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 7.1nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.8A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Series SI | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.149Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 7.1nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
Fully lead (Pb)-free device
Very low RDS x Qg figure of merit
100 percent Rg and UIS tested
Related links
- Vishay SI Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 SI2392BDS-T1-GE3
- Vishay SI Type N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-363 SI1480BDH-T1-GE3
- Vishay SI Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SI4190BDY-T1-GE3
- Vishay SI Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8 SI4848BDY-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Vishay Si2318CDS Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay Si2308BDS Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23
