STMicroelectronics STW N-Channel MOSFET, 92 A Enhancement, 4-Pin TO-247-4 STW65N023M9-4
- RS Stock No.:
- 275-1381
- Mfr. Part No.:
- STW65N023M9-4
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 120 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$768.39
(exc. GST)
$845.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 270 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 90 | $25.613 | $768.39 | - |
| 120 + | $25.176 | $755.28 | 1% |
*price indicative
- RS Stock No.:
- 275-1381
- Mfr. Part No.:
- STW65N023M9-4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 92A | |
| Series | STW | |
| Package Type | TO-247-4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 463W | |
| Typical Gate Charge Qg @ Vgs | 230nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 15.8mm | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 92A | ||
Series STW | ||
Package Type TO-247-4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 463W | ||
Typical Gate Charge Qg @ Vgs 230nC | ||
Maximum Operating Temperature 150°C | ||
Width 15.8mm | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STW Type N-Channel MOSFET 4-Pin TO-247-4 STW65N023M9-4
- STMicroelectronics STW Type N-Channel MOSFET 3-Pin TO-247 STWA65N023M9
- STMicroelectronics STW Type N-Channel MOSFET 3-Pin TO-247 STWA60N043DM9
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STW75N65DM6-4
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA75N65DM6
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA32N65DM6AG
- Infineon CoolSiC N channel-Channel Power MOSFET 25 V Enhancement, 4-Pin TO-247-4 IMZC140R019M2HXKSA1
