STMicroelectronics STW N-Channel MOSFET, 92 A Enhancement, 3-Pin TO-247 STWA65N023M9
- RS Stock No.:
- 275-1385
- Mfr. Part No.:
- STWA65N023M9
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$775.77
(exc. GST)
$853.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | $25.859 | $775.77 |
*price indicative
- RS Stock No.:
- 275-1385
- Mfr. Part No.:
- STWA65N023M9
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 92A | |
| Package Type | TO-247 | |
| Series | STW | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 463W | |
| Typical Gate Charge Qg @ Vgs | 230nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 92A | ||
Package Type TO-247 | ||
Series STW | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 463W | ||
Typical Gate Charge Qg @ Vgs 230nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel power MOSFET is based on the most innovative super-junction MDmesh M9 technology, suitable for medium or high voltage MOSFETs featuring very low RDS(on) per area. The silicon based M9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure. The resulting product has one of the lower on resistance and reduced gate charge values, among all silicon based fast switching super junction power MOSFETs, making it particularly suitable for applications that require superior power density and outstanding efficiency.
Excellent switching performance
Easy to drive
100 percent avalanche tested
Related links
- STMicroelectronics STW Type N-Channel MOSFET 3-Pin TO-247 STWA65N023M9
- STMicroelectronics STW Type N-Channel MOSFET 4-Pin TO-247-4 STW65N023M9-4
- STMicroelectronics STW Type N-Channel MOSFET 3-Pin TO-247 STWA60N043DM9
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA75N65DM6
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA32N65DM6AG
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STW75N65DM6-4
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPH3R704PL
