Infineon CoolMOSTM P7 MOSFET, 18 A, 600 V Enhancement, 3-Pin PG-TO-220 IPAN60R180P7SXKSA1
- RS Stock No.:
- 273-7459
- Mfr. Part No.:
- IPAN60R180P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.82
(exc. GST)
$8.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 424 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.91 | $7.82 |
| 10 - 18 | $3.255 | $6.51 |
| 20 - 98 | $3.195 | $6.39 |
| 100 - 248 | $2.59 | $5.18 |
| 250 + | $2.495 | $4.99 |
*price indicative
- RS Stock No.:
- 273-7459
- Mfr. Part No.:
- IPAN60R180P7SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOSTM P7 | |
| Package Type | PG-TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.18Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 26W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOSTM P7 | ||
Package Type PG-TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.18Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 26W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET of Cool MOS 7th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction principle and pioneered by Infineon Technologies. The 600V Cool MOS P7 series is the successor to the Cool MOS P6 series. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, example very low ringing tendency, outstanding robustness of body diode against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses makes witching applications even more efficient, more compact and much cooler.
Ease of use
Excellent ESD robustness
Simplified thermal management
Significant reduction of switching
Suitable for hard and soft switching
Related links
- Infineon CoolMOSTM P7 MOSFET 600 V Enhancement, 3-Pin PG-TO-220 IPAN60R180P7SXKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R180P7SXKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R180P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R180CM8XTMA1
- Infineon CoolMOSTMPFD7 MOSFET 650 V Enhancement, 3-Pin PG-TO-220
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V Enhancement, 3-Pin PG-TO-220
