Infineon 600V CoolMOS P7 N-Channel MOSFET, 18 A, 600 V Enhancement, 3-Pin TO-220 IPP60R180P7XKSA1
- RS Stock No.:
- 214-4416
- Mfr. Part No.:
- IPP60R180P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $1.26
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.19
(exc. GST)
$27.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 190 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $2.519 | $25.19 | - |
| 20 - 20 | $2.456 | $24.56 | $1.26 |
| 30 + | $2.42 | $24.20 | $2.97 |
*price indicative
- RS Stock No.:
- 214-4416
- Mfr. Part No.:
- IPP60R180P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 72W | |
| Maximum Operating Temperature | 150°C | |
| Width | 15.93mm | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Height | 4.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 72W | ||
Maximum Operating Temperature 150°C | ||
Width 15.93mm | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Height 4.4mm | ||
Automotive Standard No | ||
Related links
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180P7ATMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180P7SAUMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R180P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
