STMicroelectronics STL N-Channel MOSFET, 120 A, 40 V Enhancement, 4-Pin ECOPACK STL260N4F7
- RS Stock No.:
- 273-5099
- Mfr. Part No.:
- STL260N4F7
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (3000 units, on reels of 3000)*
$6,579.00
(exc. GST)
$7,236.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $2.193 | $6,579.00 |
| 6000 - 6000 | $2.083 | $6,249.00 |
| 9000 + | $1.979 | $5,937.00 |
*price indicative
- RS Stock No.:
- 273-5099
- Mfr. Part No.:
- STL260N4F7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | STL | |
| Package Type | ECOPACK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 188W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series STL | ||
Package Type ECOPACK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 188W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STL Type N-Channel MOSFET 40 V Enhancement, 4-Pin ECOPACK STL260N4F7
- STMicroelectronics STL Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STL Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL325N4LF8AG
- STMicroelectronics STL Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT STL320N4LF8
- STMicroelectronics STripFETTM F7 Type N-Channel MOSFET 40 V Enhancement, 4-Pin ECOPACK STK184N4F7AG
- STMicroelectronics STL Type N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL145N4LF8AG
- STMicroelectronics STL Type N-Channel N-Channel Mosfet 40 V, 8-Pin PowerFLAT STL160N4F8
- STMicroelectronics STL Type N-Channel MOSFET 100 V, 8-Pin PowerFLAT STL165N10F8AG
