STMicroelectronics STL N-Channel MOSFET, 158 A, 100 V, 8-Pin PowerFLAT STL165N10F8AG

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$5.41

(exc. GST)

$5.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,938 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.41-
10 - 99$4.889%
100 - 499$4.5116%
500 - 999$4.1922%
1000 +$3.7430%

*price indicative

Packaging Options:
RS Stock No.:
330-476
Mfr. Part No.:
STL165N10F8AG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

158A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerFLAT

Series

STL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.2mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

167W

Typical Gate Charge Qg @ Vgs

90nC

Maximum Operating Temperature

175°C

Length

6.4mm

Height

1mm

Standards/Approvals

No

Width

5.2mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The STMicroelectronics N-channel enhancement mode Power MOSFET designed in STripFET F8 technology, featuring an enhanced trench gate structure. It delivers a state-of-the-art figure of merit with very low on-state resistance, reduced internal capacitances, and gate charge, enabling faster and more efficient switching.

100% avalanche tested

Low gate charge Qg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy