Infineon OptiMOS N-Channel MOSFET, 7 A, 650 V Enhancement, 3-Pin PG-TO252-3 IPD60R600CM8XTMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.48

(exc. GST)

$17.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.548$15.48
100 - 240$1.468$14.68
250 - 490$1.36$13.60
500 - 990$1.25$12.50
1000 +$1.203$12.03

*price indicative

RS Stock No.:
349-313
Mfr. Part No.:
IPD60R600CM8XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-TO252-3

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.6Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

64W

Typical Gate Charge Qg @ Vgs

6nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolMOS 8th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction principle and pioneered by Infineon Technologies. The 600V CoolMOS CM8 series is the successor to the CoolMOS 7. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g low ringing tendency, implemented fast body diode for all products with outstanding robustness against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses of CM8, make switching applications even more efficient.

Suitable for hard and soft switching topologies

Significant reduction of switching and conduction losses

Simplified thermal management thanks to our advanced die attach technique

Suitable for a wide variety of applications and power ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy