Infineon IPB057N06N N-Channel MOSFET, 45 A, 60 V Enhancement, 3-Pin PG-TO263-3 IPB057N06NATMA1

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,245.00

(exc. GST)

$1,370.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.245$1,245.00-
2000 +$1.182$1,182.005%

*price indicative

RS Stock No.:
273-2997
Mfr. Part No.:
IPB057N06NATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-TO263-3

Series

IPB057N06N

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

27nC

Minimum Operating Temperature

-5°C

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

83W

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC 1, IEC61249-2-21

Width

40mm

Length

40mm

Height

1.5mm

Automotive Standard

No

The Infineon power MOSFET is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial appl

Highest system efficiency

Less paralleling required

Increased power density

System cost reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy