Infineon CoolMOS CPA N-Channel MOSFET, 31 A, 600 V Enhancement, 3-Pin PG-TO263-3-2 IPB60R099CPAATMA1
- RS Stock No.:
- 273-2773
- Mfr. Part No.:
- IPB60R099CPAATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$5,743.00
(exc. GST)
$6,317.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $5.743 | $5,743.00 |
| 2000 + | $5.529 | $5,529.00 |
*price indicative
- RS Stock No.:
- 273-2773
- Mfr. Part No.:
- IPB60R099CPAATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PG-TO263-3-2 | |
| Series | CoolMOS CPA | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.105Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 255W | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 40mm | |
| Height | 1.5mm | |
| Width | 40mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PG-TO263-3-2 | ||
Series CoolMOS CPA | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.105Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 255W | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 40mm | ||
Height 1.5mm | ||
Width 40mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon CoolMOS CPA Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO263-3-2
- Infineon OptiMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3
- Infineon IPB057N06N Type N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO263-3
- Infineon OptiMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3
- Infineon OptiMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3
- Infineon StrongIRFET N channel-Channel Power MOSFET 30 V Enhancement, 3-Pin PG-TO263-3 IPB023N03LF2SATMA1
- Infineon OptiMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R050CFD7AATMA1
- Infineon StrongIRFET N channel-Channel Power MOSFET 30 V Enhancement, 3-Pin PG-TO263-3 IPB020N03LF2SATMA1
