Infineon HEXFET N-Channel MOSFET, 13 A, 30 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 262-6730
- Mfr. Part No.:
- IRF7413ZTRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-6730
- Mfr. Part No.:
- IRF7413ZTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET provides benefits such as ultra low gate impedance fully characterized avalanche voltage and current.
Very low RDS(on)
100 percent tested for RG
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 IRF7413ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
