Infineon StrongIRFET N-Channel Power MOSFET, 122 A, 30 V Enhancement, 3-Pin PG-TO263-3 IPB020N03LF2SATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.60

(exc. GST)

$3.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 799 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.60
10 - 24$3.00
25 - 99$1.88
100 - 499$1.83
500 +$1.79

*price indicative

RS Stock No.:
762-989
Mfr. Part No.:
IPB020N03LF2SATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

122A

Maximum Drain Source Voltage Vds

30V

Package Type

PG-TO263-3

Series

StrongIRFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.05mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

33nC

Maximum Power Dissipation Pd

136W

Maximum Operating Temperature

175°C

Height

4.83mm

Width

10.67mm

Standards/Approvals

RoHS

Length

15.88mm

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon StrongIRFET 2 Power Transistor is a 30V N-channel MOSFET suitable for various applications. It operates in extreme conditions, with a maximum temperature rating of 175°C and conforms to environmental regulations.

100% avalanche tested

Pb-free lead plating

RoHS compliant

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy