Vishay SQS N-Channel MOSFET, 8 A, 60 V Enhancement, 8-Pin PowerPAK 1212-8W SQS460CENW-T1_GE3
- RS Stock No.:
- 268-8372
- Mfr. Part No.:
- SQS460CENW-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8372
- Mfr. Part No.:
- SQS460CENW-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQS | |
| Package Type | PowerPAK 1212-8W | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.059Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 27W | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Forward Voltage Vf | 845mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQS | ||
Package Type PowerPAK 1212-8W | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.059Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 27W | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Forward Voltage Vf 845mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay automotive dual N channel TrenchFET power MOSFET is lead Pb and halogen free device. That is single configuration MOSFET and It is independent of operating temperature.
AEC Q101 qualified
ROHS compliant
Related links
- Vishay SQS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8W SQS460CENW-T1_GE3
- Vishay SQS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8W SQSA82CENW-T1_GE3
- Vishay SQS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS140ELNW-T1_GE3
- Vishay SQS Type N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8SLW SQS120ELNW-T1_GE3
- Vishay Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8W
- Vishay Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8W SQS405CENW-T1_GE3
- Vishay SQS484CENW N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8W SQS484CENW-T1_BE3
- Vishay SQS840CENW N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8W SQS840CENW-T1_BE3
