Vishay SQS N-Channel MOSFET, 214 A, 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS140ELNW-T1_GE3
- RS Stock No.:
- 268-8369
- Mfr. Part No.:
- SQS140ELNW-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,307.00
(exc. GST)
$2,538.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.769 | $2,307.00 |
*price indicative
- RS Stock No.:
- 268-8369
- Mfr. Part No.:
- SQS140ELNW-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 214A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQS | |
| Package Type | PowerPAK 1212-8SLW | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0043Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Maximum Power Dissipation Pd | 197W | |
| Forward Voltage Vf | 0.82V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 214A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQS | ||
Package Type PowerPAK 1212-8SLW | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0043Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Maximum Power Dissipation Pd 197W | ||
Forward Voltage Vf 0.82V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS140ELNW-T1_GE3
- Vishay SQS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8W SQS460CENW-T1_GE3
- Vishay SQS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8W SQSA82CENW-T1_GE3
- Vishay SQS Type N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8SLW SQS120ELNW-T1_GE3
- Vishay Type N-Channel MOSFET 40 V Depletion, 8-Pin PowerPAK 1212-8SLW
- Vishay SQS Type P-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8SLW SQS181ELNW-T1_GE3
- Vishay Type N-Channel MOSFET 40 V Depletion, 8-Pin PowerPAK 1212-8SLW SQS140ENW-T1_GE3
- Vishay Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8W SQS405CENW-T1_GE3
