Vishay SIJH N-Channel MOSFET, 174 A, 150 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH5700E-T1-GE3
- RS Stock No.:
- 268-8325
- Mfr. Part No.:
- SIJH5700E-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.83
(exc. GST)
$11.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.83 |
| 50 - 99 | $9.75 |
| 100 - 249 | $7.99 |
| 250 - 999 | $7.82 |
| 1000 + | $5.72 |
*price indicative
- RS Stock No.:
- 268-8325
- Mfr. Part No.:
- SIJH5700E-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 174A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | SIJH | |
| Package Type | PowerPAK (8x8L) | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.0041Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Power Dissipation Pd | 333W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 7.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 174A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series SIJH | ||
Package Type PowerPAK (8x8L) | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.0041Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Power Dissipation Pd 333W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 7.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 5 power MOSFET is fully lead Pb free device. It is used in applications such as synchronous rectification, motor drive control, battery management.
Very low figure of merit
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SIJH Type N-Channel MOSFET 150 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH5700E-T1-GE3
- Vishay SIJH Type N-Channel MOSFET 100 V Enhancement, 4-Pin 8x8L SIJH5100E-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH112E-T1-GE3
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH602E-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L) SIJH800E-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L) SIJH600E-T1-GE3
