Vishay SIHG N-Channel MOSFET, 22 A, 650 V Enhancement, 3-Pin TO-247AC SIHG150N60E-GE3
- RS Stock No.:
- 268-8298
- Mfr. Part No.:
- SIHG150N60E-GE3
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$16.50
(exc. GST)
$18.15
(inc. GST)
- RS Stock No.:
- 268-8298
- Mfr. Part No.:
- SIHG150N60E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247AC | |
| Series | SIHG | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.158Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 179W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247AC | ||
Series SIHG | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.158Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 179W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Operating Temperature 150°C | ||
Length 15.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SIHG Series MOSFET, 650V Maximum Drain Source Voltage, 22A Maximum Continuous Drain Current - SIHG150N60E-GE3
Features and Benefits:
• 22A continuous current supports substantial load handling
• 0.158 Ω Rds(on) reduces conduction losses during operation
• 36 nC typical gate charge optimises switching dynamics
• 179W maximum power dissipation allows high-power duty
• 30V gate tolerance accommodates common driver voltages
Applications
• Ideal for motor-drive stages in control systems
• Used with forced-air cooled power supplies and regulators
• Can be used for UPS and energy-storage switching systems
• Suitable for through-hole prototyping and repairable assemblies
What package type should I allow for when designing a board?
How does temperature affect continuous operation limits?
What gate drive considerations are recommended for efficient switching?
What diode behaviour should be expected during synchronous switching?
Related links
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG150N60E-GE3
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG085N60EF-GE3
- Vishay SIHG Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247AC SIHG155N60EF-GE3
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP150N60E-GE3
- STMicroelectronics STI28 Type N-Channel MOSFET 650 V Enhancement, 3-Pin I2PAK
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R099C7XKSA1
- STMicroelectronics STI28 Type N-Channel MOSFET 650 V Enhancement, 3-Pin I2PAK STI28N60M2

