Vishay N-Channel MOSFET, 20 A, 550 V Enhancement, 3-Pin TO-247AC IRFP460HPBF
- RS Stock No.:
- 268-8279
- Mfr. Part No.:
- IRFP460HPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8279
- Mfr. Part No.:
- IRFP460HPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 550V | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 550V | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay power MOSFET has reduced switching and conduction losses, and it is used in applications such as switch mode power supplies, server power supplies and power factor correction power supplies.
Low effective capacitance
Avalanche energy rated
Low figure of merit
Related links
- Vishay Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-247AC IRFP460HPBF
- Vishay SiHG20N50C Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247AC
- Vishay SiHG20N50C Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247AC SIHG20N50C-E3
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG150N60E-GE3
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG085N60EF-GE3
- Vishay D Series Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247AC SIHG25N40D-GE3
- Vishay E Series Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247AC SiHG17N80AEF-GE3
