Vishay SiHG20N50C N-Channel Power MOSFET, 20 A, 500 V Enhancement, 3-Pin TO-247AC SIHG20N50C-E3

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $2.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

$39.66

(exc. GST)

$43.63

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 35 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
5 - 10$7.932$39.66-
15 - 20$7.792$38.96$2.10
25 +$7.65$38.25$7.05

*price indicative

Packaging Options:
RS Stock No.:
814-1266
Mfr. Part No.:
SIHG20N50C-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

500V

Series

SiHG20N50C

Package Type

TO-247AC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.27Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

76nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

250W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Width

5.31mm

Standards/Approvals

RoHS (2002/95/EC), IEC 61249-2-21

Height

20.82mm

Length

15.87mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 500V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy