ROHM RX3L18BBG N-Channel MOSFET, 240 A, 60 V Enhancement, 3-Pin TO-220 RX3L18BBGC16
- RS Stock No.:
- 266-3865
- Mfr. Part No.:
- RX3L18BBGC16
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-3865
- Mfr. Part No.:
- RX3L18BBGC16
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 240A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RX3L18BBG | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.84mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Power Dissipation Pd | 192W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 240A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RX3L18BBG | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.84mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Power Dissipation Pd 192W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET with low-on resistance and high power package, suitable for switching.
Pb free plating
RoHS compliant
Halogen free
Related links
- ROHM RX3L18BBG Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 RX3L18BBGC16
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IRFS7534TRL7PP
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IRFS7530TRL7PP
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- ROHM N channel-Channel MOSFET 60 V, 3-Pin TO-263AB-3LSHYAD RJ1L10BBGTL1
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R0-25YLDX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R5-40YSDX
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R3-80SSFJ
