Microchip VN3205 N-Channel MOSFET, 1.5 A, 50 V MOSFET, 3-Pin SOT-89 VN3205N8-G
- RS Stock No.:
- 264-8946
- Mfr. Part No.:
- VN3205N8-G
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$5,174.00
(exc. GST)
$5,692.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $2.587 | $5,174.00 |
*price indicative
- RS Stock No.:
- 264-8946
- Mfr. Part No.:
- VN3205N8-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-89 | |
| Series | VN3205 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | MOSFET | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-89 | ||
Series VN3205 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode MOSFET | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip P-Channel low threshold, enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain
Related links
- Microchip VN3205 Type N-Channel MOSFET 50 V MOSFET, 3-Pin SOT-89 VN3205N8-G
- Microchip VN3205 Type N-Channel MOSFET 3-Pin TO-92 VN3205N3-G
- Microchip TN2524 Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-89
- Microchip TN2524 Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-89 TN2524N8-G
- Microchip VP2450 Type P-Channel MOSFET 500 V Enhancement, 3-Pin SOT-89
- Microchip Type N-Channel MOSFET 240 V MOSFET, 3-Pin SOT-23
- Microchip Type N-Channel MOSFET 300 V MOSFET, 3-Pin SOT-23
- Microchip VN2110 Type N-Channel MOSFET 100 V MOSFET, 3-Pin SOT-23
