Microchip VN2110 N-Channel MOSFET, 600 mA, 100 V MOSFET, 3-Pin SOT-23 VN2110K1-G
- RS Stock No.:
- 264-8942
- Mfr. Part No.:
- VN2110K1-G
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,091.00
(exc. GST)
$2,301.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.697 | $2,091.00 |
*price indicative
- RS Stock No.:
- 264-8942
- Mfr. Part No.:
- VN2110K1-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 600mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Series | VN2110 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | MOSFET | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.36W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 600mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Series VN2110 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode MOSFET | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.36W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
The Microchip P-Channel low threshold, enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
High input impedance and high gain
Related links
- Microchip VN2110 Type N-Channel MOSFET 100 V MOSFET, 3-Pin SOT-23 VN2110K1-G
- Microchip Type P-Channel MOSFET 40 V MOSFET, 3-Pin SOT-23
- Microchip Type P-Channel MOSFET 40 V MOSFET, 3-Pin SOT-23 TP2104K1-G
- Microchip Type N-Channel MOSFET 240 V MOSFET, 3-Pin SOT-23
- Microchip Type N-Channel MOSFET 300 V MOSFET, 3-Pin SOT-23
- Microchip TN5335 Type N-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23
- Microchip Type P-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23
- Microchip DN3135 Type N-Channel MOSFET 350 V Depletion, 3-Pin SOT-23
