Microchip TP0620 Type P-Channel MOSFET, -175 A, 200 V Enhancement, 3-Pin TO-92 TP0620N3-G
- RS Stock No.:
- 264-8926
- Mfr. Part No.:
- TP0620N3-G
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$2,048.00
(exc. GST)
$2,253.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $2.048 | $2,048.00 |
*price indicative
- RS Stock No.:
- 264-8926
- Mfr. Part No.:
- TP0620N3-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -175A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | TP0620 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -175A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series TP0620 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip P-Channel low threshold, enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold (-2.4V max.)
High input impedance
Low input capacitance (85pF typical)
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip TP0620 Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-92 TP0620N3-G
- Microchip Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-92
- Microchip Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-92 TP2104N3-G
- Microchip TN2540 Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-92
- Microchip Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip VP0106 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-92
- Microchip VP2206 Type P-Channel MOSFET -60 V Enhancement, 3-Pin TO-92
- Microchip VP0104 Type P-Channel MOSFET 40 V MOSFET, 3-Pin TO-92
