Microchip Type P-Channel MOSFET, 250 mA, 60 V Enhancement, 3-Pin TO-92 VP2106N3-G
- RS Stock No.:
- 165-4218
- Mfr. Part No.:
- VP2106N3-G
- Brand:
- Microchip
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$697.00
(exc. GST)
$767.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.697 | $697.00 | - |
| 5000 + | $0.627 | $627.00 | 10% |
*price indicative
- RS Stock No.:
- 165-4218
- Mfr. Part No.:
- VP2106N3-G
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.33mm | |
| Width | 4.06mm | |
| Standards/Approvals | No | |
| Length | 5.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Height 5.33mm | ||
Width 4.06mm | ||
Standards/Approvals No | ||
Length 5.08mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Supertex P-Channel Enhancement Mode MOSFET Transistors
MOSFET Transistors, Microchip
Related links
- Microchip Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VP2106N3-G
- Microchip Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-92
- Microchip Type N-Channel MOSFET 300 V MOSFET, 3-Pin SOT-23
- Microchip VP0109 Type P-Channel MOSFET 90 V Enhancement, 3-Pin TO-92 VP0109N3-G
- Microchip Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip Type P-Channel MOSFET 350 V MOSFET, 3-Pin SOT-23
- Microchip Type P-Channel MOSFET 40 V MOSFET, 3-Pin SOT-23
- Microchip VP2206 Type P-Channel MOSFET -60 V Enhancement, 3-Pin TO-92
