Microchip TN2540 N-Channel MOSFET, 175 A, 400 V Enhancement, 3-Pin TO-92 TN2540N3-G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.09

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$2.018$10.09
50 - 95$1.982$9.91
100 - 245$1.78$8.90
250 - 495$1.746$8.73
500 +$1.712$8.56

*price indicative

Packaging Options:
RS Stock No.:
264-8921
Mfr. Part No.:
TN2540N3-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

175A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-92

Series

TN2540

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Low threshold (2.0V max.)

High input impedance

Low input capacitance (125pF max.)

Fast switching speeds

Low on-resistance

Free from secondary breakdown

Low input and output leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy