ROHM RSQ035P03HZG Type P-Channel MOSFET, -3.5 A, 30 V Enhancement, 6-Pin SOT-457 RSQ035P03HZGTR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.44

(exc. GST)

$9.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,960 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.844$8.44-
50 - 90$0.828$8.281%
100 - 240$0.649$6.4923%
250 - 990$0.635$6.3524%
1000 +$0.419$4.1950%

*price indicative

Packaging Options:
RS Stock No.:
264-3839
Mfr. Part No.:
RSQ035P03HZGTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-3.5A

Maximum Drain Source Voltage Vds

30V

Series

RSQ035P03HZG

Package Type

SOT-457

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

9.2nC

Maximum Power Dissipation Pd

1.25W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is a MOSFET for switching applications, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy