ROHM RQ6E030AT Type P-Channel MOSFET, -3 A, 30 V Enhancement, 6-Pin SOT-457 RQ6E030ATTCR
- RS Stock No.:
- 264-3830
- Mfr. Part No.:
- RQ6E030ATTCR
- Brand:
- ROHM
This image is representative of the product range
Add 6000 more to save $120.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$861.00
(exc. GST)
$948.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.287 | $861.00 | - |
| 6000 - 6000 | $0.267 | $801.00 | $120.00 |
| 9000 - 21000 | $0.249 | $747.00 | $342.00 |
| 24000 + | $0.236 | $708.00 | $1,224.00 |
*price indicative
- RS Stock No.:
- 264-3830
- Mfr. Part No.:
- RQ6E030ATTCR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-457 | |
| Series | RQ6E030AT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 91mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Power Dissipation Pd | 1.25W | |
| Typical Gate Charge Qg @ Vgs | 5.4nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-free lead plating | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-457 | ||
Series RQ6E030AT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 91mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Power Dissipation Pd 1.25W | ||
Typical Gate Charge Qg @ Vgs 5.4nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-free lead plating | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- ROHM RQ6E030AT Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RQ6E030ATTCR
- ROHM Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-457
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RSQ025P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ035P03HZGTR
- ROHM RSQ025P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ025P03HZGTR
- ROHM Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-457 RTQ035P02HZGTR
- ROHM RRQ045 Type P-Channel MOSFET 30 V P, 6-Pin SOT-457
