ROHM R6004END3 Type N-Channel MOSFET, 4 A, 600 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 264-3775
- Mfr. Part No.:
- R6004END3TL1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$2,365.00
(exc. GST)
$2,602.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.946 | $2,365.00 |
| 5000 - 7500 | $0.911 | $2,277.50 |
| 10000 + | $0.887 | $2,217.50 |
*price indicative
- RS Stock No.:
- 264-3775
- Mfr. Part No.:
- R6004END3TL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | R6004END3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.98Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 59W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series R6004END3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.98Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 59W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM low-noise power MOSFET is suitable for switching power supply, it is low on-resistance, low radiation noise and Pb-free plating and RoHS compliant.
Fast switching
Parallel use is easy
Related links
- ROHM R6004END3 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6004END3TL1
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6004RND3TL1
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD4NK60ZT4
- ROHM Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6504END3TL1
- ROHM Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6504KND3TL1
- ROHM R6007END3 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- ROHM R6013VND3 NaN Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- ROHM R6007END3 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6007END3TL1
