Infineon IPZ MOSFET, 75 A, 3-Pin TO-247
- RS Stock No.:
- 260-5168
- Mfr. Part No.:
- IPZ65R019C7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 30 units)*
$612.57
(exc. GST)
$673.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | $20.419 | $612.57 |
| 120 - 210 | $17.437 | $523.11 |
| 240 + | $17.429 | $522.87 |
*price indicative
- RS Stock No.:
- 260-5168
- Mfr. Part No.:
- IPZ65R019C7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Series | IPZ | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 20.8mm | |
| Width | 15.7 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Series IPZ | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 20.8mm | ||
Width 15.7 mm | ||
Automotive Standard No | ||
The Infineon CoolMOS C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Increased MOSFET dv or dt ruggedness
Pb free plating, halogen free mould compound
Easy to use or drive due to driver source pin for better control of the gate
Related links
- Infineon IPZ MOSFET 3-Pin TO-247 IPZ65R019C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R019C7FKSA1
- onsemi FCH029N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL019N65S3H
- onsemi FCH023N65S3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH023N65S3-F155
- onsemi FCH029N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 FCH029N65S3-F155
- Infineon Silicon Junction 75 A, 3-Pin 650 V TO-247
