Infineon IPD N-Channel MOSFET, 30 A, 55 V N PG-TO-252 IPD30N06S2L23ATMA3
- RS Stock No.:
- 260-5129
- Mfr. Part No.:
- IPD30N06S2L23ATMA3
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $17.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.52
(exc. GST)
$14.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.704 | $13.52 | - |
| 50 - 95 | $2.346 | $11.73 | $17.90 |
| 100 - 245 | $1.884 | $9.42 | $82.00 |
| 250 - 995 | $1.856 | $9.28 | $212.00 |
| 1000 + | $1.268 | $6.34 | $1,436.00 |
*price indicative
- RS Stock No.:
- 260-5129
- Mfr. Part No.:
- IPD30N06S2L23ATMA3
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | PG-TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type PG-TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon IPD Series MOSFET, 55V Maximum Drain-Source Voltage, 30A Maximum Continuous Drain Current - IPD30N06S2L23ATMA3
This MOSFET is a surface-mount N-channel power transistor designed for high-current switching and power-management roles. It operates across a wide ambient span suitable for industrial thermal environments and is offered in a Compact TO-252 style package for board-level assembly. The device meets restricted-substance standards for electronic components.
Features and Benefits:
• 23mΩ Rds(on) reduces conduction losses during high-current operation
• 30A continuous drain current supports demanding power delivery
• 55V drain-source rating enables use in medium-voltage systems
• Surface-mount TO-252 package permits Compact PCB layouts
• -55°C to 175°C operating range maintains functionality across extremes
• 30A continuous drain current supports demanding power delivery
• 55V drain-source rating enables use in medium-voltage systems
• Surface-mount TO-252 package permits Compact PCB layouts
• -55°C to 175°C operating range maintains functionality across extremes
Applications
• Suitable for DC power distribution and load switching
• Ideal for motor-driver stages in Compact converters
• Used for thermal-tolerant industrial control electronics
• Can be used for power management in telecom equipment
• Suitable for high-current switch stage in power supplies
• Ideal for motor-driver stages in Compact converters
• Used for thermal-tolerant industrial control electronics
• Can be used for power management in telecom equipment
• Suitable for high-current switch stage in power supplies
What mounting method does it require?
It is intended for surface-mount assembly using a PG-TO-252 footprint.
Which channel polarity does it employ?
It uses an N-channel conduction mode for switching control.
Is it approved for restricted-substance compliance?
It has RoHS approval for use in applications requiring restricted-substance adherence.
What is the maximum continuous current it can handle?
It is rated for a continuous drain current of 30A.
Related links
- Infineon IPD Type N-Channel MOSFET, 30 A N PG-TO-252
- Infineon IPD Type N-Channel MOSFET 120 V Enhancement, 3-Pin PG-TO-252
- Infineon IPD Type N-Channel MOSFET 120 V Enhancement, 3-Pin PG-TO-252 IPD35N12S3L24ATMA1
- Infineon IPD Type N-Channel MOSFET 60 V N TO-252
- Infineon IPD Type N-Channel MOSFET 60 V N TO-252 IPD220N06L3GATMA1
- Infineon IPD Type N-Channel MOSFET & Diode, 1.5 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 75 A N TO-252
- Infineon IPD Type N-Channel MOSFET & Diode, 1.5 A N TO-252 IPD80R4K5P7ATMA1
