Infineon IPT N-Channel MOSFET, 190 A, 150 V, 8-Pin TOLG IPTG039N15NM5ATMA1
- RS Stock No.:
- 260-2673
- Mfr. Part No.:
- IPTG039N15NM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$10,872.00
(exc. GST)
$11,952.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | $6.04 | $10,872.00 |
| 3600 - 3600 | $5.436 | $9,784.80 |
| 5400 + | $4.892 | $8,805.60 |
*price indicative
- RS Stock No.:
- 260-2673
- Mfr. Part No.:
- IPTG039N15NM5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 190A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | IPT | |
| Package Type | TOLG | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.9mΩ | |
| Typical Gate Charge Qg @ Vgs | 74nC | |
| Forward Voltage Vf | 810mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 319W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 190A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series IPT | ||
Package Type TOLG | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.9mΩ | ||
Typical Gate Charge Qg @ Vgs 74nC | ||
Forward Voltage Vf 810mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 319W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
The Infineon MOSFET comes in the improved TO leaded package with gullwing leads having a compatible footprint to TO leadless which allows excellent electrical performance. It is a best in class technology with a high current rating.
High performance capability
High system reliability
High efficiency and lower EMI
Optimized board utilization
Related links
- Infineon IPT Type N-Channel MOSFET 150 V, 8-Pin TOLG IPTG039N15NM5ATMA1
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT039N15N5ATMA1
- Infineon IPT Type N-Channel MOSFET 319 V, 16-Pin TO-263
- Infineon IPT Type N-Channel MOSFET 319 V, 16-Pin TO-263 IPTC039N15NM5ATMA1
- Infineon IPT Type N-Channel MOSFET 40 V, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 150 V, 8-Pin HSOG
- Infineon IPT Type N-Channel MOSFET 150 V, 8-Pin HSOG
