Infineon IPT N-Channel MOSFET, 122 A, 150 V, 8-Pin HSOG IPTG063N15NM5ATMA1
- RS Stock No.:
- 259-2739
- Mfr. Part No.:
- IPTG063N15NM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 3600 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$8,213.40
(exc. GST)
$9,034.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 1800 | $4.563 | $8,213.40 | - |
| 3600 - 3600 | $4.335 | $7,803.00 | 4% |
| 5400 + | $4.119 | $7,414.20 | 9% |
*price indicative
- RS Stock No.:
- 259-2739
- Mfr. Part No.:
- IPTG063N15NM5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 122A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | HSOG | |
| Series | IPT | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.3mΩ | |
| Typical Gate Charge Qg @ Vgs | 50nC | |
| Maximum Power Dissipation Pd | 214W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Width | 8.75mm | |
| Length | 10.1mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 122A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type HSOG | ||
Series IPT | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.3mΩ | ||
Typical Gate Charge Qg @ Vgs 50nC | ||
Maximum Power Dissipation Pd 214W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Width 8.75mm | ||
Length 10.1mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
Related links
- Infineon IPT Type N-Channel MOSFET 150 V, 8-Pin HSOG IPTG063N15NM5ATMA1
- Infineon IPT Type N-Channel MOSFET 150 V, 8-Pin HSOG
- Infineon IPT Type N-Channel MOSFET 150 V, 8-Pin HSOG IPTG054N15NM5ATMA1
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8
- Infineon IPT Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT063N15N5ATMA1
- Infineon IPT Type N-Channel MOSFET 150 V, 16-Pin HDSOP
- Infineon IPT Type N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC063N15NM5ATMA1
- Infineon IPT Type N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-HSOG-8 IPTG017N12NM6ATMA1
