Infineon IPP N-Channel MOSFET, 13 A, 600 V, 3-Pin TO-220 IPP60R040S7XKSA1
- RS Stock No.:
- 260-1215
- Mfr. Part No.:
- IPP60R040S7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 500 units)*
$2,832.00
(exc. GST)
$3,115.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 October 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | $5.664 | $2,832.00 |
| 1000 - 1000 | $5.098 | $2,549.00 |
| 1500 + | $4.588 | $2,294.00 |
*price indicative
- RS Stock No.:
- 260-1215
- Mfr. Part No.:
- IPP60R040S7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | IPP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 820mV | |
| Maximum Power Dissipation Pd | 245W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 15.95mm | |
| Length | 10.36mm | |
| Standards/Approvals | RoHS | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series IPP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 820mV | ||
Maximum Power Dissipation Pd 245W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Maximum Operating Temperature 150°C | ||
Width 15.95mm | ||
Length 10.36mm | ||
Standards/Approvals RoHS | ||
Height 4.57mm | ||
Automotive Standard No | ||
Infineon Series IPP MOSFET Transistor, 600V Maximum Drain Source Voltage, 13A Maximum Continuous Drain Current - IPP60R040S7XKSA1
Features & Benefits
Applications
What are the critical features impacting thermal performance?
How does this component enhance system efficiency for low-frequency applications?
What are the recommended practices for using this in high-voltage applications?
Related links
- Infineon IPP Type N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R040S7XKSA1
- Infineon IPP Type N-Channel MOSFET 600 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 600 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R160P7XKSA1
- Infineon IPP Type N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R065S7XKSA1
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
