Infineon IPD N-Channel MOSFET, 129 A, 80 V P TO-252 IPD040N08NF2SATMA1
- RS Stock No.:
- 259-2598
- Mfr. Part No.:
- IPD040N08NF2SATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $436.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,176.00
(exc. GST)
$2,394.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $1.088 | $2,176.00 | - |
| 4000 - 4000 | $0.979 | $1,958.00 | $436.00 |
| 6000 + | $0.881 | $1,762.00 | $1,242.00 |
*price indicative
- RS Stock No.:
- 259-2598
- Mfr. Part No.:
- IPD040N08NF2SATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 129A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Channel Mode | P | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 129A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Channel Mode P | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon StrongIRFET 2 power MOSFETs are optimized for a broad range of applications like SMPS, motor drive, battery powered, battery management, UPS, and light electric vehicles. This new technology offers up to 40 percent RDS(on) improvement and up to 60 percent lower Qg compared to the previous StrongIRFET devices, translating into higher power efficiency for improved overall system performance. Increased current ratings allow for higher current carrying capability, eliminating the need to parallel multiple devices translating to lower BOM costs and board savings.
Broad availability from distribution partners
Excellent price/performance ratio
Ideal for high and low switching frequencies
Industry standard footprint through-hole package
High current rating
Related links
- Infineon IPD Type N-Channel MOSFET 80 V P TO-252 IPD040N08NF2SATMA1
- Infineon IPD Type N-Channel MOSFET, 1.7 A P TO-252
- Infineon IPD Type N-Channel MOSFET, 13 A P TO-252
- Infineon IPD Type N-Channel MOSFET, 13 A P TO-252 IPD78CN10NGATMA1
- Infineon IPD Type N-Channel MOSFET, 1.7 A P TO-252 IPD60R3K3C6ATMA1
- Infineon IPD Type N-Channel MOSFET 40 V P, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 100 V P, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V P, 3-Pin TO-252 IPD80R1K2P7ATMA1
