Infineon iPB N-Channel MOSFET, 120 A, 120 V N TO-263 IPB038N12N3GATMA1
- RS Stock No.:
- 259-1545
- Mfr. Part No.:
- IPB038N12N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$4,129.00
(exc. GST)
$4,542.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $4.129 | $4,129.00 |
*price indicative
- RS Stock No.:
- 259-1545
- Mfr. Part No.:
- IPB038N12N3GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 120V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 120V optimos family offers at the same time the lowest on-state resistances of the industry and the fastest switching behaviour, allowing for the achievement of outstanding performance in a wide range of applications. The 120V optimos technology gives new possibilities for optimized solutions.
Excellent switching performance
Worlds lowest R DS(on)
Very low Q g and Q gd
Excellent gate charge x R DS(on) product (FOM)
RoHS compliant halogen free
MSL1 rated 2
Related links
- Infineon iPB Type N-Channel MOSFET 120 V N TO-263 IPB038N12N3GATMA1
- Infineon iPB Type N-Channel MOSFET 700 V N TO-263
- Infineon iPB Type N-Channel MOSFET 60 V N TO-263
- Infineon iPB Type N-Channel MOSFET 80 V N TO-263
- Infineon iPB Type N-Channel MOSFET 600 V N TO-263
- Infineon iPB Type N-Channel MOSFET 650 V N TO-263
- Infineon iPB Type N-Channel MOSFET 120 V Enhancement TO-263
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement TO-263
