Infineon BSC Dual N-Channel MOSFET, 18 A, 25 V N, 8-Pin PG-TISON-8 BSC0911NDATMA1
- RS Stock No.:
- 259-1474
- Mfr. Part No.:
- BSC0911NDATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$7,140.00
(exc. GST)
$7,855.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.428 | $7,140.00 |
*price indicative
- RS Stock No.:
- 259-1474
- Mfr. Part No.:
- BSC0911NDATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | BSC | |
| Package Type | PG-TISON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 25V | ||
Series BSC | ||
Package Type PG-TISON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon optimos 25V the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications. Available in half bridge configuration (power stage 5x6). Improved EMI behaviour making external snubber networks obsolete.
Ultra low gate and output charge
Lowest on-state resistance in small footprint packages
Easy to design
Related links
- Infineon BSC Dual N-Channel MOSFET 25 V N, 8-Pin PG-TISON-8 BSC0911NDATMA1
- Infineon BSC Dual N-Channel MOSFET 30 V N, 8-Pin PG-TISON-8
- Infineon BSC Dual N-Channel MOSFET 30 V N, 8-Pin PG-TISON-8 BSC0921NDIATMA1
- Infineon 40 A Through Hole
- Infineon BSC0923NDIATMA1 40 A Through Hole
- Infineon BSC0925NDATMA1 40 A Through Hole
- Infineon PG-TISON-8
- Infineon TLE4971A025N5E0001XUMA1 PG-TISON-8-5
