Infineon BSC0925NDATMA1, N-Channel Dual IGBT, 40 A, 8-Pin PG-TISON-8, Through Hole
- RS Stock No.:
- 273-5237
- Mfr. Part No.:
- BSC0925NDATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$3,685.00
(exc. GST)
$4,055.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.737 | $3,685.00 |
*price indicative
- RS Stock No.:
- 273-5237
- Mfr. Part No.:
- BSC0925NDATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 30W | |
| Package Type | PG-TISON-8 | |
| Configuration | Dual | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Height | 1.15mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 30W | ||
Package Type PG-TISON-8 | ||
Configuration Dual | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Height 1.15mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Width 6.1mm | ||
Automotive Standard No | ||
The Infineon MOSFET is a dual N channel MOSFET. It is an optimized for high performance buck converter. This MOSFET is qualified according to JEDEC for target applications. This MOSFET is halogen free according to IEC61249 2 21 standard.
RoHS compliant
Pb free lead plating
Very low on resistance
Optimized for clean switching
100 percent avalanche tested
Related links
- Infineon 40 A Through Hole
- Infineon BSC0923NDIATMA1 40 A Through Hole
- Infineon BSC Dual N-Channel MOSFET 30 V N, 8-Pin PG-TISON-8
- Infineon BSC Dual N-Channel MOSFET 25 V N, 8-Pin PG-TISON-8
- Infineon BSC Dual N-Channel MOSFET 25 V N, 8-Pin PG-TISON-8 BSC0911NDATMA1
- Infineon BSC Dual N-Channel MOSFET 30 V N, 8-Pin PG-TISON-8 BSC0921NDIATMA1
- Infineon 153 A 25 V Through Hole
- Infineon 10.9 A Through Hole
