Infineon BSC N-Channel MOSFET, 53 A, 60 V N, 8-Pin TDSON BSC110N06NS3GATMA1
- RS Stock No.:
- 258-7771
- Mfr. Part No.:
- BSC110N06NS3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.81
(exc. GST)
$7.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.362 | $6.81 |
| 50 - 495 | $1.226 | $6.13 |
| 500 - 995 | $0.788 | $3.94 |
| 1000 - 2495 | $0.638 | $3.19 |
| 2500 + | $0.63 | $3.15 |
*price indicative
- RS Stock No.:
- 258-7771
- Mfr. Part No.:
- BSC110N06NS3GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 53A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 53A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 3 power transistor is a perfect choice for synchronous rectification in switched mode power supplies, such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Very low on resistance RDS on
Ideal for fast switching applications
RoHS compliant
Highest system efficiency
Related links
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 120 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 75 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin TDSON
