Infineon iPB N-Channel MOSFET, 137 A, 100 V N TO-252 IPB042N10N3GATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.52

(exc. GST)

$10.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,248 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48$4.76$9.52
50 - 98$3.75$7.50
100 - 248$3.46$6.92
250 - 498$3.19$6.38
500 +$2.80$5.60

*price indicative

Packaging Options:
RS Stock No.:
258-7760
Mfr. Part No.:
IPB042N10N3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

137A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

iPB

Mount Type

Surface

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS 3 power transistor offers superior solutions for high efficiency and high power density SMPS. Compared to the next best technology this product achieves a reduction of 30 percent in both Rds on and FOM.

Excellent switching performance

Worlds lowest RDS on

RoHS compliant halogen free

MSL1 rated 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy