Infineon BSC N-Channel MOSFET, 80 A, 30 V N, 8-Pin TDSON BSC050N03LSGATMA1
- RS Stock No.:
- 258-7742
- Mfr. Part No.:
- BSC050N03LSGATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.53
(exc. GST)
$10.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.953 | $9.53 |
| 50 - 490 | $0.934 | $9.34 |
| 500 - 990 | $0.613 | $6.13 |
| 1000 - 2490 | $0.493 | $4.93 |
| 2500 + | $0.488 | $4.88 |
*price indicative
- RS Stock No.:
- 258-7742
- Mfr. Part No.:
- BSC050N03LSGATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | BSC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series BSC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 3 power MOSFET has ultra low gate and output charge, together with lowest on state resistance in small footprint packages, makes it the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications.
Lowest on state resistance in small footprint packages
Easy to design in
Saves costs
Saves space
Reducing power losses
Related links
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 120 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 75 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
