Infineon iPB N-Channel MOSFET, 58 A, 100 V N TDSON IPB123N10N3GATMA1
- RS Stock No.:
- 258-7741
- Mfr. Part No.:
- IPB123N10N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-7741
- Mfr. Part No.:
- IPB123N10N3GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | iPB | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series iPB | ||
Package Type TDSON | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 3 power transistor offers superior solutions for high efficiency and high power density SMPS. Compared to the next best technology this product achieves a reduction of 30 percent in both Rds on and FOM.
Excellent switching performance
Worlds lowest RDS on
RoHS compliant halogen free
MSL1 rated 2
Related links
- Infineon iPB Type N-Channel MOSFET 100 V N TDSON
- Infineon iPB Type N-Channel MOSFET 80 V N TO-263
- Infineon iPB Type N-Channel MOSFET 60 V N TO-263
- Infineon iPB Type N-Channel MOSFET 120 V N TO-263
- Infineon iPB Type N-Channel MOSFET 700 V N TO-263
- Infineon iPB Type N-Channel MOSFET 100 V N TO-252
- Infineon iPB Type N-Channel MOSFET 80 V N TO-263
- Infineon iPB Type N-Channel MOSFET 100 V N, 7-Pin TO-263
